
4149B | |
|---|---|
DigiKey Part Number | 3720-4149B-ND |
Manufacturer | |
Manufacturer Product Number | 4149B |
Description | CBL CLIP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.130" (3.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | Open | |
Opening Size | 0.130" (3.30mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.770" (19.56mm) | |
Width | 0.340" (8.64mm) | |
Height | - | |
Panel Hole Size | 0.157" (4.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,78000 Kč | 69,50 Kč |
| 50 | 2,64580 Kč | 132,29 Kč |
| 100 | 2,51980 Kč | 251,98 Kč |
| 250 | 2,36184 Kč | 590,46 Kč |
| 500 | 2,24846 Kč | 1 124,23 Kč |
| 1 000 | 2,14096 Kč | 2 140,96 Kč |
| 3 000 | 1,98109 Kč | 5 943,27 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


