Cable Clip, P-Type Black Fastener 0.380" (9.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4151B

DigiKey Part Number
3720-4151B-ND
Manufacturer
Manufacturer Product Number
4151B
Description
CBL CLIP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Black Fastener 0.380" (9.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Clip, P-Type
Type Attributes
Open
Opening Size
0.380" (9.65mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.830" (21.08mm)
Width
0.400" (10.16mm)
Height
-
Panel Hole Size
0.205" (5.20mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
-
Screw Size
#10
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 757
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,13100 Kč61,31 Kč
255,74520 Kč143,63 Kč
505,46780 Kč273,39 Kč
1005,20540 Kč520,54 Kč
2504,87824 Kč1 219,56 Kč
5004,64476 Kč2 322,38 Kč
1 0004,42281 Kč4 422,81 Kč
3 0004,09279 Kč12 278,37 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč