3837
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3833

DigiKey Part Number
3720-3833-ND
Manufacturer
Manufacturer Product Number
3833
Description
HOLE PLUG 0.875" BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hole Plug 0.875" (22.23mm) 7/8" Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Body Plug
Color
Black
Material
-
Hole Diameter
0.875" (22.23mm) 7/8"
Flange Diameter
1.230" (31.24mm)
Panel Thickness
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 003
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
522,03800 Kč110,19 Kč
1020,55900 Kč205,59 Kč
2518,87200 Kč471,80 Kč
5017,74300 Kč887,15 Kč
10016,73690 Kč1 673,69 Kč
25015,57084 Kč3 892,71 Kč
50014,79514 Kč7 397,57 Kč
1 00014,10129 Kč14 101,29 Kč
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč