
3830 | |
|---|---|
DigiKey Part Number | 3720-3830-ND |
Manufacturer | |
Manufacturer Product Number | 3830 |
Description | HOLE PLUG 0.500" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | - | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.910" (23.11mm) | |
Panel Thickness | 0.290" (7.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 5 | 21,78800 Kč | 108,94 Kč |
| 10 | 20,35100 Kč | 203,51 Kč |
| 25 | 18,66360 Kč | 466,59 Kč |
| 50 | 17,55140 Kč | 877,57 Kč |
| 100 | 16,55360 Kč | 1 655,36 Kč |
| 250 | 15,39920 Kč | 3 849,80 Kč |
| 500 | 14,63140 Kč | 7 315,70 Kč |
| 1 000 | 13,94423 Kč | 13 944,23 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


