
3831 | |
|---|---|
DigiKey Part Number | 3720-3831-ND |
Manufacturer | |
Manufacturer Product Number | 3831 |
Description | HOLE PLUG 0.750" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | - | |
Hole Diameter | 0.750" (19.05mm) 3/4" | |
Flange Diameter | 1.150" (29.21mm) | |
Panel Thickness | 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 22,03800 Kč | 110,19 Kč |
| 10 | 20,55900 Kč | 205,59 Kč |
| 25 | 18,87200 Kč | 471,80 Kč |
| 50 | 17,74300 Kč | 887,15 Kč |
| 100 | 16,73690 Kč | 1 673,69 Kč |
| 250 | 15,57084 Kč | 3 892,71 Kč |
| 500 | 14,79514 Kč | 7 397,57 Kč |
| 1 000 | 14,10129 Kč | 14 101,29 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



