
3243 | |
---|---|
DigiKey Part Number | 3720-3243-ND |
Manufacturer | |
Manufacturer Product Number | 3243 |
Description | CABLE GRIP 5.84-10.03MM PG11 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.230" (5.84mm) | |
Outside Cable Diameter (Max) | 0.395" (10.03mm) | |
Thread Size | PG11 | |
Thread Length | 0.390" (9.91mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.732" (18.6mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,28000 Kč | 47,28 Kč |
10 | 40,09800 Kč | 400,98 Kč |
25 | 37,58560 Kč | 939,64 Kč |
50 | 35,78600 Kč | 1 789,30 Kč |
100 | 34,07580 Kč | 3 407,58 Kč |
250 | 31,94156 Kč | 7 985,39 Kč |
500 | 30,41638 Kč | 15 208,19 Kč |
1 000 | 28,96474 Kč | 28 964,74 Kč |
3 000 | 26,80585 Kč | 80 417,55 Kč |
Unit Price without VAT: | 47,28000 Kč |
---|---|
Unit Price with VAT: | 57,20880 Kč |