Cable Grip Polyamide (PA66), Nylon 6/6 PG13.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3216

DigiKey Part Number
3720-3216-ND
Manufacturer
Manufacturer Product Number
3216
Description
CABLE GRIP 4.32-11.43MM PG13.5
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG13.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.170" (4.32mm)
Outside Cable Diameter (Max)
0.450" (11.43mm)
Thread Size
PG13.5
Thread Length
0.410" (10.41mm)
Conduit Hub Size
-
Panel Hole Size
0.803" (20.4mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
533,26000 Kč166,30 Kč
1031,09800 Kč310,98 Kč
2528,59920 Kč714,98 Kč
5026,94040 Kč1 347,02 Kč
10025,46010 Kč2 546,01 Kč
25023,74032 Kč5 935,08 Kč
50022,59720 Kč11 298,60 Kč
1 00021,57314 Kč21 573,14 Kč
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč