
3225 | |
|---|---|
DigiKey Part Number | 3720-3225-ND |
Manufacturer | |
Manufacturer Product Number | 3225 |
Description | CABLE GRIP 14.99-25.15MM PG29 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG29 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.590" (14.99mm) | |
Outside Cable Diameter (Max) | 0.990" (25.15mm) | |
Thread Size | PG29 | |
Thread Length | 0.590" (14.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.469" (37.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 5 | 84,91600 Kč | 424,58 Kč |
| 10 | 79,79200 Kč | 797,92 Kč |
| 25 | 73,83720 Kč | 1 845,93 Kč |
| 50 | 69,89400 Kč | 3 494,70 Kč |
| 100 | 66,36420 Kč | 6 636,42 Kč |
| 300 | 61,51223 Kč | 18 453,67 Kč |
| 600 | 58,85845 Kč | 35 315,07 Kč |
| 1 200 | 56,47972 Kč | 67 775,66 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |


