
3213 | |
|---|---|
DigiKey Part Number | 3720-3213-ND |
Manufacturer | |
Manufacturer Product Number | 3213 |
Description | CABLE GRIP 5.84-10.03MM PG11 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.230" (5.84mm) | |
Outside Cable Diameter (Max) | 0.395" (10.03mm) | |
Thread Size | PG11 | |
Thread Length | 0.390" (9.91mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.732" (18.6mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 5 | 30,40600 Kč | 152,03 Kč |
| 10 | 28,43100 Kč | 284,31 Kč |
| 25 | 26,12160 Kč | 653,04 Kč |
| 50 | 24,59700 Kč | 1 229,85 Kč |
| 100 | 23,23640 Kč | 2 323,64 Kč |
| 250 | 21,65228 Kč | 5 413,07 Kč |
| 500 | 20,60072 Kč | 10 300,36 Kč |
| 1 000 | 19,65854 Kč | 19 658,54 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |




