
4760 | |
|---|---|
DigiKey Part Number | 3720-4760-ND |
Manufacturer | |
Manufacturer Product Number | 4760 |
Description | CABLE GRIP 5.84-10.03MM PG11 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG11 Black |
Datasheet | Datasheet |
Category | Thread Size PG11 |
Manufacturer Heyco Products Corporation | Thread Length 0.390" (9.91mm) |
Packaging Box | Panel Hole Size 0.732" (18.6mm) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Cable Grip | Color Black |
Outside Cable Diameter (Min) 0.230" (5.84mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.395" (10.03mm) | Operating Temperature -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 5 | 26,83600 Kč | 134,18 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 25 | 23,00560 Kč | 575,14 Kč |
| 50 | 21,64900 Kč | 1 082,45 Kč |
| 100 | 20,43530 Kč | 2 043,53 Kč |
| 250 | 19,02672 Kč | 4 756,68 Kč |
| 500 | 18,09104 Kč | 9 045,52 Kč |
| 1 000 | 17,25322 Kč | 17 253,22 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |



