

2850 | |
|---|---|
DigiKey Part Number | 3720-2850-ND |
Manufacturer | |
Manufacturer Product Number | 2850 |
Description | BUSHING 0.750" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.750" (19.05mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.750" (19.05mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,99700 Kč | 19,97 Kč |
| 25 | 1,86440 Kč | 46,61 Kč |
| 50 | 1,77260 Kč | 88,63 Kč |
| 100 | 1,68940 Kč | 168,94 Kč |
| 250 | 1,58292 Kč | 395,73 Kč |
| 500 | 1,50718 Kč | 753,59 Kč |
| 1 000 | 1,43520 Kč | 1 435,20 Kč |
| 2 500 | 1,34515 Kč | 3 362,88 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



