
22MP01080W | |
|---|---|
DigiKey Part Number | 145-22MP01080W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP01080W |
Description | BUSHING 0.750" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.750" (19.05mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.750" (19.05mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 3,28700 Kč | 32,87 Kč |
| 25 | 3,08760 Kč | 77,19 Kč |
| 50 | 2,93780 Kč | 146,89 Kč |
| 100 | 2,79630 Kč | 279,63 Kč |
| 250 | 2,61988 Kč | 654,97 Kč |
| 500 | 2,49464 Kč | 1 247,32 Kč |
| 1 000 | 2,37542 Kč | 2 375,42 Kč |
| 3 000 | 2,19802 Kč | 6 594,06 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |


