2847
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2847
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2836

DigiKey Part Number
3720-2836-ND
Manufacturer
Manufacturer Product Number
2836
Description
BUSHING 0.630" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.750" (19.05mm) Bushing 0.630" (16.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Circular - 0.750" (19.05mm)
Diameter - Inside
0.630" (16.00mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 482
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,95600 Kč19,56 Kč
251,83080 Kč45,77 Kč
501,74780 Kč87,39 Kč
1001,66240 Kč166,24 Kč
2501,55796 Kč389,49 Kč
5001,48346 Kč741,73 Kč
1 0001,41231 Kč1 412,31 Kč
2 5001,32376 Kč3 309,40 Kč
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč