S24D15-2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUK24S05L-75W

DigiKey Part Number
3986-ZUK24S05L-75W-ND
Manufacturer
Manufacturer Product Number
ZUK24S05L-75W
Description
DC DC CONVERTER 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 15A 18V - 72V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Current - Output (Max)
15A
Power (Watts)
75 W
Applications
Industrial
Operating Temperature
-40°C ~ 85°C
Efficiency
80 ~ 88%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate 631,50 Kč flat rate shipping fee will apply
All prices are in CZK
Case
QuantityUnit PriceExt Price
150,52000 Kč50,52 Kč
1048,83600 Kč488,36 Kč
2547,15200 Kč1 178,80 Kč
5045,67860 Kč2 283,93 Kč
10044,20500 Kč4 420,50 Kč
26042,73150 Kč11 110,19 Kč
50038,52150 Kč19 260,75 Kč
1 00034,31150 Kč34 311,50 Kč
Unit Price without VAT:50,52000 Kč
Unit Price with VAT:61,12920 Kč