
ZK24S05L-75W | |
|---|---|
DigiKey Part Number | 3986-ZK24S05L-75W-ND |
Manufacturer | |
Manufacturer Product Number | ZK24S05L-75W |
Description | DC DC CONVERTER 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 15A 18V - 36V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 15A | |
Power (Watts) | 75 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 10 | 52,41500 Kč | 524,15 Kč |
| 25 | 50,73040 Kč | 1 268,26 Kč |
| 50 | 49,25700 Kč | 2 462,85 Kč |
| 100 | 47,78350 Kč | 4 778,35 Kč |
| 260 | 46,31000 Kč | 12 040,60 Kč |
| 500 | 42,10000 Kč | 21 050,00 Kč |
| 1 000 | 37,89000 Kč | 37 890,00 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |

