GDG220S05-15W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDG220S05-60W

DigiKey Part Number
3986-GDG220S05-60W-ND
Manufacturer
Manufacturer Product Number
GDG220S05-60W
Description
AC/DC DIN RAIL SUPPLY 5V 15W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 5V 12A
Product Attributes
Type
Description
Select All
Category
Manufacturer
HenLv Power
Series
-
Packaging
Case
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 265 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
12A
Power (Watts)
15W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
-30°C ~ 70°C
Features
Universal Input
Size / Dimension
-
Approval Agency
-
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 45 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate 624,18 Kč flat rate shipping fee will apply
All prices are in CZK
Case
QuantityUnit PriceExt Price
1333,28000 Kč333,28 Kč
10329,11400 Kč3 291,14 Kč
50322,86500 Kč16 143,25 Kč
100318,69900 Kč31 869,90 Kč
200312,45000 Kč62 490,00 Kč
500308,28400 Kč154 142,00 Kč
1 000302,03500 Kč302 035,00 Kč
2 000295,78600 Kč591 572,00 Kč
5 000291,62000 Kč1 458 100,00 Kč
Unit Price without VAT:333,28000 Kč
Unit Price with VAT:403,26880 Kč