
GDG220S05-15W | |
---|---|
DigiKey Part Number | 3986-GDG220S05-15W-ND |
Manufacturer | |
Manufacturer Product Number | GDG220S05-15W |
Description | AC/DC DIN RAIL SUPPLY 5V 15W |
Customer Reference | |
Detailed Description | AC DC Converters 1 Output 5V 3A Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Efficiency | 80% | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 229,13000 Kč | 229,13 Kč |
10 | 224,96400 Kč | 2 249,64 Kč |
50 | 218,71500 Kč | 10 935,75 Kč |
100 | 214,54900 Kč | 21 454,90 Kč |
200 | 210,38300 Kč | 42 076,60 Kč |
500 | 206,21700 Kč | 103 108,50 Kč |
1 000 | 204,13400 Kč | 204 134,00 Kč |
2 000 | 197,88500 Kč | 395 770,00 Kč |
5 000 | 191,63600 Kč | 958 180,00 Kč |
Unit Price without VAT: | 229,13000 Kč |
---|---|
Unit Price with VAT: | 277,24730 Kč |