
99615 | |
|---|---|
DigiKey Part Number | 4862-99615-ND |
Manufacturer | |
Manufacturer Product Number | 99615 |
Description | HELUCOND PA6-L GRAY NW23 FINE PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.921" (23.40mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.921" (23.40mm) | |
Diameter - Outside | 1.118" (28.40mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 102,35000 Kč | 3 102,35 Kč |
| 2 | 2 853,11500 Kč | 5 706,23 Kč |
| 3 | 2 716,78333 Kč | 8 150,35 Kč |
| 5 | 2 554,25000 Kč | 12 771,25 Kč |
| 7 | 2 452,53571 Kč | 17 167,75 Kč |
| 10 | 2 349,18000 Kč | 23 491,80 Kč |
| 25 | 2 222,17280 Kč | 55 554,32 Kč |
| Unit Price without VAT: | 3 102,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 753,84350 Kč |










