
19390060426 | |
|---|---|
DigiKey Part Number | 1195-8583-ND |
Manufacturer | |
Manufacturer Product Number | 19390060426 |
Description | 6B HP SCREW DOWN HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 6B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19390060426 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 2.874" L x 2.791" W x 2.929" H (73.00mm x 70.90mm x 74.40mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 474,61000 Kč | 2 474,61 Kč |
| 10 | 2 103,62200 Kč | 21 036,22 Kč |
| 25 | 1 972,04800 Kč | 49 301,20 Kč |
| 50 | 1 878,04020 Kč | 93 902,01 Kč |
| 100 | 1 829,45080 Kč | 182 945,08 Kč |
| Unit Price without VAT: | 2 474,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 994,27810 Kč |











