Cable Clamp, Conduit Gray Fastener 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94664

DigiKey Part Number
4862-94664-ND
Manufacturer
Manufacturer Product Number
94664
Description
CBL CLAMP CONDUIT GRAY FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Conduit Gray Fastener 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Clamp, Conduit
Type Attributes
-
Opening Size
0.394" (10.00mm)
Mounting Type
Fastener
Material
Polyamide (PA6), Nylon 6, Halogen Free
Color
Gray
Length
-
Width
0.787" (20.00mm)
Height
0.906" (23.00mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10021,22690 Kč2 122,69 Kč
20019,52290 Kč3 904,58 Kč
Manufacturers Standard Package
Unit Price without VAT:21,22690 Kč
Unit Price with VAT:25,68455 Kč