Connector Cap (Cover), Dust For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727040091

DigiKey Part Number
900-1727040091-ND
Manufacturer
Manufacturer Product Number
1727040091
Description
FCT DUST CAP S5 PLSTC PLG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Male
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
Molex
For Use With/Related Products
D-Sub Connectors, Male
Series
Number of Positions
50
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1022,13200 Kč221,32 Kč
2520,74600 Kč518,65 Kč
5019,75920 Kč987,96 Kč
10018,81210 Kč1 881,21 Kč
25017,63328 Kč4 408,32 Kč
50016,79126 Kč8 395,63 Kč
1 00015,98956 Kč15 989,56 Kč
2 50014,98871 Kč37 471,78 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč