Gray Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.319" (33.50mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90438

DigiKey Part Number
4862-90438-ND
Manufacturer
Manufacturer Product Number
90438
Description
HELUCOND PE-F GRAY NW37 FINE PRO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.319" (33.50mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.319" (33.50mm)
Diameter - Outside
1.634" (41.50mm)
Material
Polyethylene (PE), Halogen Free
Color
Gray
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 70°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 HB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 108,79000 Kč2 108,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 108,79000 Kč
Unit Price with VAT:2 551,63590 Kč