
62906 | |
|---|---|
DigiKey Part Number | 4862-62906-ND 4862-62906-DS-ND |
Manufacturer | |
Manufacturer Product Number | 62906 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.378" (9.60mm) | |
Shield Type | - | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 5 | 45,27200 Kč | 226,36 Kč |
| 10 | 43,10900 Kč | 431,09 Kč |
| 25 | 40,40840 Kč | 1 010,21 Kč |
| 50 | 38,46420 Kč | 1 923,21 Kč |
| 100 | 36,59950 Kč | 3 659,95 Kč |
| 250 | 34,25444 Kč | 8 563,61 Kč |
| 500 | 32,56370 Kč | 16 281,85 Kč |
| 1 000 | 30,94181 Kč | 30 941,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 29,82420 Kč | 48 911,69 Kč |
| 3 280 | 28,31228 Kč | 92 864,28 Kč |
| 4 920 | 27,45587 Kč | 135 082,88 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |



