
62909 | |
|---|---|
DigiKey Part Number | 4862-62909-ND 4862-62909-DS-ND |
Manufacturer | |
Manufacturer Product Number | 62909 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 18 AWG 1640.0' (499.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.480" (12.19mm) | |
Shield Type | - | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 5 | 66,52200 Kč | 332,61 Kč |
| 10 | 63,37200 Kč | 633,72 Kč |
| 25 | 59,38240 Kč | 1 484,56 Kč |
| 50 | 56,51400 Kč | 2 825,70 Kč |
| 100 | 53,76330 Kč | 5 376,33 Kč |
| 250 | 50,30196 Kč | 12 575,49 Kč |
| 500 | 47,80698 Kč | 23 903,49 Kč |
| 1 000 | 45,41258 Kč | 45 412,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 43,76277 Kč | 71 770,94 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |



