
63052 | |
|---|---|
DigiKey Part Number | 4862-63052-ND 4862-63052-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63052 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.398" (10.11mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 5 | 56,19000 Kč | 280,95 Kč |
| 10 | 53,52400 Kč | 535,24 Kč |
| 25 | 50,15160 Kč | 1 253,79 Kč |
| 50 | 47,73680 Kč | 2 386,84 Kč |
| 100 | 45,41660 Kč | 4 541,66 Kč |
| 250 | 42,49912 Kč | 10 624,78 Kč |
| 500 | 40,39554 Kč | 20 197,77 Kč |
| 1 000 | 38,37741 Kč | 38 377,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 36,98670 Kč | 60 658,19 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |





