
59570 | |
|---|---|
DigiKey Part Number | 4862-59570-ND 4862-59570-DS-ND |
Manufacturer | |
Manufacturer Product Number | 59570 |
Description | HELUTHERM 145 GREEN-YELLOW 1C AW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 10 AWG Hook-Up Wire Green, Yellow 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | AWM Style 3567 | |
Features | Abrasion Resistant, UV Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 5 | 31,95800 Kč | 159,79 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 25 | 28,54040 Kč | 713,51 Kč |
| 50 | 27,16720 Kč | 1 358,36 Kč |
| 100 | 25,85690 Kč | 2 585,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 21,08916 Kč | 34 586,22 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |





