
3132-10-1-0100-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-10-1-0100-007-1-TS-ND 1175-3132-10-1-0100-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-10-1-0100-007-1-TS |
Description | HOOK-UP STRND 10AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/0.0100" Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 5 | 77,27200 Kč | 386,36 Kč |
| 10 | 73,57700 Kč | 735,77 Kč |
| 25 | 68,94080 Kč | 1 723,52 Kč |
| 50 | 65,60200 Kč | 3 280,10 Kč |
| 100 | 62,40610 Kč | 6 240,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,71640 Kč | 4 671,64 Kč |
| 200 | 44,43175 Kč | 8 886,35 Kč |
| 300 | 43,13830 Kč | 12 941,49 Kč |
| 500 | 41,55252 Kč | 20 776,26 Kč |
| 700 | 40,53454 Kč | 28 374,18 Kč |
| 1 000 | 39,47708 Kč | 39 477,08 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |


