New Product
12 AWG Hook-Up Wire 19/0.0185" Green, Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-12-1-0500-011-1-TS

DigiKey Part Number
1175-1332-12-1-0500-011-1-TS-ND
1175-1332-12-1-0500-011-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-12-1-0500-011-1-TS
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Green, Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 188
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
546,44800 Kč232,24 Kč
1044,22200 Kč442,22 Kč
2541,45000 Kč1 036,25 Kč
5039,45940 Kč1 972,97 Kč
10037,54440 Kč3 754,44 Kč
Spool
QuantityUnit PriceExt Price
50022,28014 Kč11 140,07 Kč
1 00021,17669 Kč21 176,69 Kč
1 50020,55186 Kč30 827,79 Kč
2 50019,78600 Kč49 465,00 Kč
3 50019,29404 Kč67 529,14 Kč
5 00018,78296 Kč93 914,80 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč
Alternate Color
HOOK-UP STRND 12AWG GRN FEET
In-Stock: 3445
Unit Price: 55,64000 Kč
WIRE
In-Stock: 5225
Unit Price: 59,21000 Kč
WIRE
In-Stock: 2746
Unit Price: 58,16000 Kč
WIRE
In-Stock: 4586
Unit Price: 60,05000 Kč
HOOK-UP STRND 12AWG BLK FEET
In-Stock: 0
Unit Price: