
T50LDH0HSM4 | |
|---|---|
DigiKey Part Number | 1436-1167-ND |
Manufacturer | |
Manufacturer Product Number | T50LDH0HSM4 |
Description | CBL TIE DBL HEAD BLK 50LB 1.299' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 15.5" | |
Bundle Diameter | - | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.299' (396.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,20963 Kč | 12 209,63 Kč |
| 2 000 | 11,62676 Kč | 23 253,52 Kč |
| 3 000 | 11,29901 Kč | 33 897,03 Kč |
| 5 000 | 10,89918 Kč | 54 495,90 Kč |
| 7 000 | 10,64369 Kč | 74 505,83 Kč |
| 10 000 | 10,37938 Kč | 103 793,80 Kč |
| Unit Price without VAT: | 12,20963 Kč |
|---|---|
| Unit Price with VAT: | 14,77365 Kč |






