157-00167
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00167

DigiKey Part Number
1436-2379-ND
Manufacturer
Manufacturer Product Number
157-00167
Description
CBL TIE LOCKING GRAY 50LBS 9.06"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Gray 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9"
Bundle Diameter
1.97" (50.00mm)
Width
0.201" (5.10mm)
Length - Actual
0.755' (230.00mm, 9.06")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5004,67760 Kč2 338,80 Kč
1 0004,45415 Kč4 454,15 Kč
1 5004,32848 Kč6 492,72 Kč
2 5004,17510 Kč10 437,75 Kč
3 5004,07714 Kč14 269,99 Kč
5 0003,97582 Kč19 879,10 Kč
12 5003,96484 Kč49 560,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,67760 Kč
Unit Price with VAT:5,65990 Kč