
SSU10-10M | |
|---|---|
DigiKey Part Number | 1436-2452-ND |
Manufacturer | |
Manufacturer Product Number | SSU10-10M |
Description | HELAGUARD METALLIC CONDUIT, EXTR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Silver Stainless Steel 316 Convoluted, Corrugated Wire Loom, Protective Hose 0.270" (6.86mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.270" (6.86mm) | |
Diameter - Outside | 0.360" (9.14mm) | |
Material | Stainless Steel 316 | |
Color | Silver | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -100°C ~ 400°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 224,14000 Kč | 2 224,14 Kč |
| 2 | 2 045,43000 Kč | 4 090,86 Kč |
| 3 | 1 947,68667 Kč | 5 843,06 Kč |
| 5 | 1 831,22400 Kč | 9 156,12 Kč |
| 7 | 1 758,33714 Kč | 12 308,36 Kč |
| 10 | 1 684,25300 Kč | 16 842,53 Kč |
| 25 | 1 585,38480 Kč | 39 634,62 Kč |
| Unit Price without VAT: | 2 224,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 691,20940 Kč |




