
SSU16-10M | |
|---|---|
DigiKey Part Number | 1436-2454-ND |
Manufacturer | |
Manufacturer Product Number | SSU16-10M |
Description | HELAGUARD METALLIC CONDUIT, EXTR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Silver Stainless Steel 316 Convoluted, Corrugated Wire Loom, Protective Hose 0.510" (12.95mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.510" (12.95mm) | |
Diameter - Outside | 0.650" (16.51mm) | |
Material | Stainless Steel 316 | |
Color | Silver | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -100°C ~ 400°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 993,90000 Kč | 2 993,90 Kč |
| 2 | 2 753,41500 Kč | 5 506,83 Kč |
| 3 | 2 621,87333 Kč | 7 865,62 Kč |
| 5 | 2 465,06400 Kč | 12 325,32 Kč |
| 7 | 2 366,97286 Kč | 16 568,81 Kč |
| 10 | 2 267,24100 Kč | 22 672,41 Kč |
| 25 | 2 199,72280 Kč | 54 993,07 Kč |
| Unit Price without VAT: | 2 993,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 622,61900 Kč |





