
SSU20-25M | |
|---|---|
DigiKey Part Number | 1436-2455-ND |
Manufacturer | |
Manufacturer Product Number | SSU20-25M |
Description | HELAGUARD METALLIC CONDUIT, EXTR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Stainless Steel 316 Convoluted, Corrugated Wire Loom, Protective Hose 0.670" (17.02mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.670" (17.02mm) | |
Diameter - Outside | 0.800" (20.32mm) | |
Material | Stainless Steel 316 | |
Color | Silver | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -100°C ~ 400°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 980,76000 Kč | 6 980,76 Kč |
| 2 | 6 420,32500 Kč | 12 840,65 Kč |
| 3 | 6 113,67333 Kč | 18 341,02 Kč |
| 5 | 5 748,16400 Kč | 28 740,82 Kč |
| 7 | 5 574,85143 Kč | 39 023,96 Kč |
| Unit Price without VAT: | 6 980,76000 Kč |
|---|---|
| Unit Price with VAT: | 8 446,71960 Kč |


