FHA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 42
Unit Price: 848,26000 Kč
Datasheet
FHA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHA

DigiKey Part Number
1436-1227-ND
Manufacturer
Manufacturer Product Number
FHA
Description
GROMMET EDGE SLOT PA6 NATURAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Slotted
For Use With/Related Products
Edges, Irregular Holes
Panel Thickness
0.015" ~ 0.059" (0.38mm ~ 1.50mm)
Panel Cutout Dimensions
Edging - 82' L (25.00m)
Diameter - Inside
-
Features
-
Material
Polyamide (PA6), Nylon 6, Halogen Free
Color
Natural
Material Flammability Rating
UL94 HB
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 190,18000 Kč3 190,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3 190,18000 Kč
Unit Price with VAT:3 860,11780 Kč