
FPA | |
|---|---|
DigiKey Part Number | 1436-1202-ND |
Manufacturer | |
Manufacturer Product Number | FPA |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Edging - 82' L (25.00m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.016" ~ 0.059" (0.41mm ~ 1.50mm) | |
Panel Cutout Dimensions | Edging - 82' L (25.00m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE), Halogen Free | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,26000 Kč | 1 213,26 Kč |
| 10 | 1 031,31700 Kč | 10 313,17 Kč |
| 25 | 973,21520 Kč | 24 330,38 Kč |
| Unit Price without VAT: | 1 213,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,04460 Kč |


