


MGS-4-01 | |
|---|---|
DigiKey Part Number | RP816-ND |
Manufacturer | |
Manufacturer Product Number | MGS-4-01 |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
EDA/CAD Models | MGS-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.128" ~ 0.192" (3.25mm ~ 4.88mm) | |
Panel Cutout Dimensions | Edging - 1.062' L (0.32m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 15,18560 Kč | 379,64 Kč |
| 50 | 14,45920 Kč | 722,96 Kč |
| 100 | 13,76840 Kč | 1 376,84 Kč |
| 300 | 12,73950 Kč | 3 821,85 Kč |
| 500 | 12,28802 Kč | 6 144,01 Kč |
| 1 000 | 11,70114 Kč | 11 701,14 Kč |
| 2 500 | 10,96843 Kč | 27 421,08 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |








