


SPGSG-2 | |
|---|---|
DigiKey Part Number | RP987-ND |
Manufacturer | |
Manufacturer Product Number | SPGSG-2 |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
EDA/CAD Models | SPGSG-2 Models |
Category | Panel Thickness 0.037" ~ 0.071" (0.94mm ~ 1.80mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Edging - 100' L (30.48m) |
Series | Features Adhesive |
Packaging Bulk | Material Polyethylene (PE) |
Part Status Active | Color Natural |
Bushing, Grommet Type Grommet - Edging, Slotted | Base Product Number |
For Use With/Related Products Edges, Irregular Holes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,00000 Kč | 909,00 Kč |
| 10 | 772,62100 Kč | 7 726,21 Kč |
| 25 | 724,26320 Kč | 18 106,58 Kč |
| 50 | 689,71720 Kč | 34 485,86 Kč |
| 100 | 656,83000 Kč | 65 683,00 Kč |
| 250 | 639,38912 Kč | 159 847,28 Kč |
| Unit Price without VAT: | 909,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,89000 Kč |

