
GEE62FR-CY | |
|---|---|
DigiKey Part Number | 298-13588-ND |
Manufacturer | |
Manufacturer Product Number | GEE62FR-CY |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.036" ~ 0.062" (0.91mm ~ 1.57mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | Flame Retardant | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 657,79000 Kč | 1 657,79 Kč |
| 10 | 1 541,37900 Kč | 15 413,79 Kč |
| 25 | 1 497,20760 Kč | 37 430,19 Kč |
| 50 | 1 464,58120 Kč | 73 229,06 Kč |
| 100 | 1 432,61580 Kč | 143 261,58 Kč |
| 250 | 1 406,65604 Kč | 351 664,01 Kč |
| Unit Price without VAT: | 1 657,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 005,92590 Kč |


