Parametric Equivalent
Parametric Equivalent

309-65271 | |
|---|---|
DigiKey Part Number | 309-65271-ND |
Manufacturer | |
Manufacturer Product Number | 309-65271 |
Description | HEATSHRINK 1-1/4"X4' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.625" (15.88mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.250" (31.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q2-F-1 1/4-01-QB48IN-5 | Qualtek | 760 | Q1140-ND | 125,78000 Kč | Parametric Equivalent |
| RNF-100-1-1/4-BK-STK | TE Connectivity Raychem Cable Protection | 0 | RNF-100-1-1/4-BK-STK-ND | 182,51292 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 104,15010 Kč | 20 830,02 Kč |
| Unit Price without VAT: | 104,15010 Kč |
|---|---|
| Unit Price with VAT: | 126,02162 Kč |








