
309-65275 | |
|---|---|
DigiKey Part Number | 309-65275-ND |
Manufacturer | |
Manufacturer Product Number | 309-65275 |
Description | HEATSHRINK 1-1/4"X4' YL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.625" (15.88mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 1.250" (31.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 144,73030 Kč | 57 892,12 Kč |
| Unit Price without VAT: | 144,73030 Kč |
|---|---|
| Unit Price with VAT: | 175,12366 Kč |






