Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-32542

DigiKey Part Number
300-32542-ND
Manufacturer
Manufacturer Product Number
300-32542
Description
HEATSHRINK 1" RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Corrosion Resistant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
120°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 1" BLACK
In-Stock: 0
Unit Price: 848,37125 Kč
HEATSHRINK 1" GREEN/YELLOW
In-Stock: 0
Unit Price: 1 063,13000 Kč