
211-60029 | |
|---|---|
DigiKey Part Number | 211-60029-ND |
Manufacturer | |
Manufacturer Product Number | 211-60029 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.197" (5.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.394" (10.00mm) | |
Height | - | |
Panel Hole Size | 0.165" (4.20mm) | |
Material Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.374" (9.50mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,70520 Kč | 42,63 Kč |
| 50 | 1,62520 Kč | 81,26 Kč |
| 100 | 1,54760 Kč | 154,76 Kč |
| 250 | 1,45056 Kč | 362,64 Kč |
| 500 | 1,38124 Kč | 690,62 Kč |
| 1 000 | 1,31531 Kč | 1 315,31 Kč |
| 3 000 | 1,21711 Kč | 3 651,33 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











