Cable Clamp, P-Type Natural Fastener 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-60049

DigiKey Part Number
211-60049-ND
Manufacturer
Manufacturer Product Number
211-60049
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.315" (8.00mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.394" (10.00mm)
Height
-
Panel Hole Size
0.165" (4.20mm)
Material Thickness
0.047" (1.20mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.394" (10.00mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 488
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,52000 Kč25,20 Kč
252,36000 Kč59,00 Kč
502,24260 Kč112,13 Kč
1002,13550 Kč213,55 Kč
2502,00236 Kč500,59 Kč
5001,90620 Kč953,10 Kč
1 0001,81507 Kč1 815,07 Kč
3 0001,67949 Kč5 038,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč