
9000-41190-0000105 | |
|---|---|
DigiKey Part Number | 5088-9000-41190-0000105-ND |
Manufacturer | |
Manufacturer Product Number | 9000-41190-0000105 |
Description | MICO PRO PS 5-100-240/24 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | 90.8% | |
Operating Temperature | -25°C ~ 55°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.49" L x 2.13" W x 5.12" H (114.0mm x 54.0mm x 130.0mm) | |
Approval Agency | CE, cULus, cURus, EAC, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 674,50000 Kč | 5 674,50 Kč |
| 10 | 4 972,66200 Kč | 49 726,62 Kč |
| 25 | 4 718,62840 Kč | 117 965,71 Kč |
| Unit Price without VAT: | 5 674,50000 Kč |
|---|---|
| Unit Price with VAT: | 6 866,14500 Kč |











