Cover - Wire Duct, Snap In Black 6.000' (1828.80mm, 72.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-94003

DigiKey Part Number
181-94003-ND
Manufacturer
Manufacturer Product Number
181-94003
Description
WIRING DUCT COVER 4"X6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Black 6.000' (1828.80mm, 72.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Pro-Duct® 4" Wide PVC Wiring Duct Base
Height
0.317" (8.05mm)
Width
4.000" (101.60mm)
Length
6.000' (1828.80mm, 72.00")
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1434,45000 Kč434,45 Kč
10369,20800 Kč3 692,08 Kč
25346,08080 Kč8 652,02 Kč
50329,56780 Kč16 478,39 Kč
120316,42408 Kč37 970,89 Kč
Manufacturers Standard Package
Unit Price without VAT:434,45000 Kč
Unit Price with VAT:525,68450 Kč