
181-00595 | |
|---|---|
DigiKey Part Number | 181-00595-ND |
Manufacturer | |
Manufacturer Product Number | 181-00595 |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 6.00' (1.83m) | |
Width | 4.000" (101.60mm) | |
Mounting Type | Adhesive, Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 467,44500 Kč | 29 348,90 Kč |
| Unit Price without VAT: | 1 467,44500 Kč |
|---|---|
| Unit Price with VAT: | 1 775,60845 Kč |





