
181-94000 | |
|---|---|
DigiKey Part Number | 181-94000-ND |
Manufacturer | |
Manufacturer Product Number | 181-94000 |
Description | WIRING DUCT COVER 4" 6FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Black 6.000' (1828.80mm, 72.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Pro-Duct® 4" Wide PVC Wiring Duct Base | |
Height | 0.317" (8.05mm) | |
Width | 4.000" (101.60mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 445,83000 Kč | 2 229,15 Kč |
| Unit Price without VAT: | 445,83000 Kč |
|---|---|
| Unit Price with VAT: | 539,45430 Kč |









