181-00617 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,00000 Kč
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-00617

DigiKey Part Number
181-00617-ND
Manufacturer
Manufacturer Product Number
181-00617
Description
WIRE DUCT SLOTTED SCREW 6' BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
2.008" (51.00mm)
Length
6.00' (1.83m)
Width
4.000" (101.60mm)
Mounting Type
Screw
Features
Pre-Punched Mounting Holes, Self Extinguishing
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 037,51100 Kč20 750,22 Kč
Unit Price without VAT:1 037,51100 Kč
Unit Price with VAT:1 255,38831 Kč