
181-91000 | |
|---|---|
DigiKey Part Number | 181-91000-ND |
Manufacturer | |
Manufacturer Product Number | 181-91000 |
Description | TC1 BLACK PVC DUCT COVER BULK 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Black 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 1" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.290" (7.36mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Length 72.000" (182.80mm, 6.00') |
Part Status Active | Color Black |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1BL6 | Panduit Corp | 783 | 298-18177-ND | 234,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 10 | 161,30700 Kč | 1 613,07 Kč |
| 25 | 151,19400 Kč | 3 779,85 Kč |
| 50 | 143,97480 Kč | 7 198,74 Kč |
| 120 | 135,34958 Kč | 16 241,95 Kč |
| 360 | 127,91281 Kč | 46 048,61 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |








