
181-14001 | |
|---|---|
DigiKey Part Number | 181-14001-ND |
Manufacturer | |
Manufacturer Product Number | 181-14001 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Black |
Height 4.008" (101.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G1X4BL6 | Panduit Corp | 20 | 298-21425-ND | 1 698,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 029,60550 Kč | 20 592,11 Kč |
| Unit Price without VAT: | 1 029,60550 Kč |
|---|---|
| Unit Price with VAT: | 1 245,82266 Kč |



